
1513390000 | |
|---|---|
DigiKey Part Number | 281-1513390000-ND |
Manufacturer | |
Manufacturer Product Number | 1513390000 |
Description | HDC IP68 04A TOS 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 1 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.969" L x 1.417" W x 2.362" H (50.00mm x 36.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 15,31200 € | 153,12 € |
| 25 | 14,35320 € | 358,83 € |
| 50 | 13,66820 € | 683,41 € |
| 100 | 13,01610 € | 1.301,61 € |
| 250 | 12,20200 € | 3.050,50 € |
| 500 | 11,62034 € | 5.810,17 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |











