
1510420000 | |
|---|---|
DigiKey Part Number | 281-1510420000-ND |
Manufacturer | |
Manufacturer Product Number | 1510420000 |
Description | ACT20C-CMT-60-AO-RC-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 60A (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 300V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,31000 € | 339,31 € |
| 5 | 298,83200 € | 1.494,16 € |
| 10 | 284,14700 € | 2.841,47 € |
| Unit Price without VAT: | 339,31000 € |
|---|---|
| Unit Price with VAT: | 403,77890 € |










