Parametric Equivalent

1506870012 | |
|---|---|
DigiKey Part Number | 281-1506870012-ND |
Manufacturer | |
Manufacturer Product Number | 1506870012 |
Description | IE-C6ES8UG0012A20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 3.94' (1.20m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488787588012 | HARTING | 0 | 1195-09488787588012-ND | 10,72500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,78000 € | 72,78 € |
| Unit Price without VAT: | 72,78000 € |
|---|---|
| Unit Price with VAT: | 86,60820 € |

