
1505870000 | |
|---|---|
DigiKey Part Number | 1505870000-ND |
Manufacturer | |
Manufacturer Product Number | 1505870000 |
Description | HSS 2.1-6.4 EL W 30M-WHITE 3:1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,84000 € | 123,84 € |
| 10 | 105,27100 € | 1.052,71 € |
| 25 | 98,68760 € | 2.467,19 € |
| 50 | 93,98360 € | 4.699,18 € |
| Unit Price without VAT: | 123,84000 € |
|---|---|
| Unit Price with VAT: | 147,36960 € |











