MFR Recommended

1504250000 | |
|---|---|
DigiKey Part Number | 1504250000-ND |
Manufacturer | |
Manufacturer Product Number | 1504250000 |
Description | IE-SW-BL06-1TX-4POE-1SC |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Category | Fiber Ports 1 |
Manufacturer Weidmüller | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | PoE Ports 4 |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 12 ~ 57VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 6 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682390000 | Weidmüller | 1 | 281-2682390000-ND | 643,26000 € | MFR Recommended |


