
1498700000 | |
|---|---|
DigiKey Part Number | 281-4483-ND |
Manufacturer | |
Manufacturer Product Number | 1498700000 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 € | 31,13 € |
| 10 | 26,45300 € | 264,53 € |
| 25 | 24,79760 € | 619,94 € |
| 50 | 23,61460 € | 1.180,73 € |
| 100 | 22,48830 € | 2.248,83 € |
| 250 | 21,08224 € | 5.270,56 € |
| Unit Price without VAT: | 31,13000 € |
|---|---|
| Unit Price with VAT: | 37,04470 € |

























