
1498020000 | |
|---|---|
DigiKey Part Number | 281-1498020000-ND |
Manufacturer | |
Manufacturer Product Number | 1498020000 |
Description | KP-M6/-35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 35mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 35mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.323" (8.20mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.492" (12.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,46170 € | 246,17 € |
| Unit Price without VAT: | 2,46170 € |
|---|---|
| Unit Price with VAT: | 2,92942 € |

