
1497850000 | |
|---|---|
DigiKey Part Number | 281-1497850000-ND |
Manufacturer | |
Manufacturer Product Number | 1497850000 |
Description | KP-M6/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 6mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.146" (3.70mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.217" (5.51mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,72040 € | 18,01 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,65300 € | 65,30 € |
| 300 | 0,60423 € | 181,27 € |
| 500 | 0,58282 € | 291,41 € |
| 1.000 | 0,55498 € | 554,98 € |
| 2.500 | 0,52024 € | 1.300,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

