
1497000000 | |
|---|---|
DigiKey Part Number | 281-1497000000-ND |
Manufacturer | |
Manufacturer Product Number | 1497000000 |
Description | KRN-M10/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.217" (5.51mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.335" (8.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34600 € | 13,46 € |
| 25 | 1,26200 € | 31,55 € |
| 50 | 1,20160 € | 60,08 € |
| 100 | 1,14420 € | 114,42 € |
| 300 | 1,05883 € | 317,65 € |
| 500 | 1,02134 € | 510,67 € |
| 1.000 | 0,97258 € | 972,58 € |
| 2.500 | 0,91172 € | 2.279,30 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

