
1496630000 | |
|---|---|
DigiKey Part Number | 281-1496630000-ND |
Manufacturer | |
Manufacturer Product Number | 1496630000 |
Description | KRN-M16/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 50mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.394" (10.01mm) |
Stud/Tab Size M16 Stud | Diameter - Barrel OD 0.551" (14.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.669" (17.00mm) |
Width - Outer Edges 1.062" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,40150 € | 240,15 € |
| Unit Price without VAT: | 2,40150 € |
|---|---|
| Unit Price with VAT: | 2,85779 € |

