
1496530000 | |
|---|---|
DigiKey Part Number | 281-1496530000-ND |
Manufacturer | |
Manufacturer Product Number | 1496530000 |
Description | KRN-M14/-25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 25mm² M14 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 25mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.276" (7.00mm) |
Stud/Tab Size M14 Stud | Diameter - Barrel OD 0.394" (10.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.591" (15.00mm) |
Width - Outer Edges 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46730 € | 146,73 € |
| Unit Price without VAT: | 1,46730 € |
|---|---|
| Unit Price with VAT: | 1,74609 € |

