
1496250000 | |
|---|---|
DigiKey Part Number | 281-1496250000-ND |
Manufacturer | |
Manufacturer Product Number | 1496250000 |
Description | KWN-M12/-35 45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.335" (8.50mm) | |
Diameter - Barrel OD | 0.472" (12.00mm) | |
Diameter - Ring ID | 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,58140 € | 129,07 € |
| Unit Price without VAT: | 2,58140 € |
|---|---|
| Unit Price with VAT: | 3,07187 € |











