
1495720000 | |
|---|---|
DigiKey Part Number | 281-1495720000-ND |
Manufacturer | |
Manufacturer Product Number | 1495720000 |
Description | KRN-M12/-150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 150mm² M12 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 150mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.661" (16.80mm) |
Stud/Tab Size M12 Stud | Diameter - Barrel OD 0.839" (21.30mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.515" (13.08mm) |
Width - Outer Edges 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 6,04900 € | 60,49 € |
| 25 | 5,67000 € | 141,75 € |
| 50 | 5,39900 € | 269,95 € |
| 100 | 5,14140 € | 514,14 € |
| 250 | 4,81960 € | 1.204,90 € |
| 500 | 4,58974 € | 2.294,87 € |
| 1.000 | 4,37091 € | 4.370,91 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

