Terminal Connector Rectangular Standard 240mm² M12 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1495500000

DigiKey Part Number
281-1495500000-ND
Manufacturer
Manufacturer Product Number
1495500000
Description
KRN-M12/-240
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 240mm² M12 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Termination
Crimp
Packaging
Box
Wire Gauge
240mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Diameter - Barrel ID
0.829" (21.06mm)
Stud/Tab Size
M12 Stud
Diameter - Barrel OD
1.024" (26.01mm)
Terminal Style
Single Stud Hole
Diameter - Ring ID
0.515" (13.08mm)
Width - Outer Edges
1.496" (38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,27000 €11,27 €
109,58000 €95,80 €
258,98000 €224,50 €
508,55160 €427,58 €
1008,14340 €814,34 €
2507,63384 €1.908,46 €
5007,26984 €3.634,92 €
1.0006,92329 €6.923,29 €
Manufacturers Standard Package
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €