
1494610000 | |
|---|---|
DigiKey Part Number | 281-1494610000-ND |
Manufacturer | |
Manufacturer Product Number | 1494610000 |
Description | KWN-M12/-240 90 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 240mm² M12 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 240mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.829" (21.06mm) |
Stud/Tab Size M12 Stud | Diameter - Barrel OD 1.024" (26.01mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.510" (12.95mm) |
Width - Outer Edges 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,53720 € | 238,43 € |
| Unit Price without VAT: | 9,53720 € |
|---|---|
| Unit Price with VAT: | 11,34927 € |

