
1493470000 | |
|---|---|
DigiKey Part Number | 281-1493470000-ND |
Manufacturer | |
Manufacturer Product Number | 1493470000 |
Description | KQN-M12/-240 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 240mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.496" (38.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 240mm² |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M12 Stud | Insulation Diameter 0.925" (23.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,23880 € | 355,97 € |
| Unit Price without VAT: | 14,23880 € |
|---|---|
| Unit Price with VAT: | 16,94417 € |

