
1492390000 | |
|---|---|
DigiKey Part Number | 281-1492390000-ND |
Manufacturer | |
Manufacturer Product Number | 1492390000 |
Description | KQI-M6/-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.252" (6.40mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,26780 € | 26,78 € |
| 250 | 0,25104 € | 62,76 € |
| 500 | 0,23904 € | 119,52 € |
| 1.000 | 0,22762 € | 227,62 € |
| 2.500 | 0,21336 € | 533,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










