Ring Terminal Connector M4 Stud Circular 1.5 ~ 2.5mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492280000

DigiKey Part Number
281-1492280000-ND
Manufacturer
Manufacturer Product Number
1492280000
Description
KQI-M4/S/-2,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 1.5 ~ 2.5mm² Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Termination
Crimp
Packaging
Box
Wire Gauge
1.5 ~ 2.5mm²
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Blue
Stud/Tab Size
M4 Stud
Insulation Diameter
0.173" (4.40mm)
Width - Outer Edges
0.268" (6.80mm)
Material - Insulation
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19100 €1,91 €
250,17880 €4,47 €
500,17040 €8,52 €
1000,16220 €16,22 €
3000,15000 €45,00 €
5000,14468 €72,34 €
1.0000,13777 €137,77 €
2.5000,12913 €322,82 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €