
1492200000 | |
|---|---|
DigiKey Part Number | 281-1492200000-ND |
Manufacturer | |
Manufacturer Product Number | 1492200000 |
Description | KQI-M4/-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.157" (4.00mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13828 € | 34,57 € |
| 500 | 0,13170 € | 65,85 € |
| 1.000 | 0,12540 € | 125,40 € |
| 2.500 | 0,11754 € | 293,85 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











