
1491960000 | |
|---|---|
DigiKey Part Number | 281-1491960000-ND |
Manufacturer | |
Manufacturer Product Number | 1491960000 |
Description | WFSKHV/0,5-1,05 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 17-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 17-20 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line), Right Angle |
Gender Female | Color Red |
Tab Width 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24830 € | 24,83 € |
| Unit Price without VAT: | 0,24830 € |
|---|---|
| Unit Price with VAT: | 0,29548 € |

