
1491270000 | |
|---|---|
DigiKey Part Number | 281-1491270000-ND |
Manufacturer | |
Manufacturer Product Number | 1491270000 |
Description | KQIG-M4/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Weidmüller | Wire Gauge 10-12 AWG |
Packaging Box | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Standard | Insulation Diameter 0.252" (6.40mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polycarbonate (PC) |
Width - Outer Edges 0.315" (8.00mm) | Tongue Inside Opening 0.169" (4.29mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,25720 € | 25,72 € |
| 300 | 0,23793 € | 71,38 € |
| 500 | 0,22950 € | 114,75 € |
| 1.000 | 0,21854 € | 218,54 € |
| 2.500 | 0,20485 € | 512,12 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

