
1490710000 | |
|---|---|
DigiKey Part Number | 281-1490710000-ND |
Manufacturer | |
Manufacturer Product Number | 1490710000 |
Description | SFX 30/60 MC NE OR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.18" W x 2.36" L (30.0mm x 60.0mm) Orange Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 1.18" W x 2.36" L (30.0mm x 60.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Orange |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,74067 € | 22,22 € |
| Unit Price without VAT: | 0,74067 € |
|---|---|
| Unit Price with VAT: | 0,88140 € |

