
1482080000 | |
|---|---|
DigiKey Part Number | 281-1482080000-ND |
Manufacturer | |
Manufacturer Product Number | 1482080000 |
Description | CMA-31-750-5A-5VA-0,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 750 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 750 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.362" L x 2.047" W (60.00mm x 52.00mm) | |
Height - Seated (Max) | 3.185" (80.90mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,36000 € | 60,36 € |
| Unit Price without VAT: | 60,36000 € |
|---|---|
| Unit Price with VAT: | 71,82840 € |











