1480100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1480100000

DigiKey Part Number
281-1480100000TR-ND - Tape & Reel (TR)
281-1480100000CT-ND - Cut Tape (CT)
281-1480100000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1480100000
Description
CONTACT SOCKET CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,35900 €3,59 €
250,31360 €7,84 €
500,28240 €14,12 €
1000,25500 €25,50 €
2500,22464 €56,16 €
5000,20608 €103,04 €
1.0000,19097 €190,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17460 €436,50 €
5.0000,16573 €828,65 €
7.5000,16146 €1.210,95 €
12.5000,15690 €1.961,25 €
17.5000,15433 €2.700,78 €
25.0000,15193 €3.798,25 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €