
1480000001 | |
|---|---|
DigiKey Part Number | 281-1480000001-ND |
Manufacturer | |
Manufacturer Product Number | 1480000001 |
Description | DFFC 0.5-1.0 SN 3000 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18-20 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24460 € | 24,46 € |
| 250 | 0,21540 € | 53,85 € |
| 500 | 0,19752 € | 98,76 € |
| 1.000 | 0,18294 € | 182,94 € |
| 5.000 | 0,15939 € | 796,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |







