
1478140000 | |
|---|---|
DigiKey Part Number | 281-3359-ND |
Manufacturer | |
Manufacturer Product Number | 1478140000 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 5.91" L x 3.54" W x 5.12" H (150.0mm x 90.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cuRus, EAC, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,33000 € | 332,33 € |
| 10 | 292,09800 € | 2.920,98 € |
| 25 | 277,47640 € | 6.936,91 € |
| Unit Price without VAT: | 332,33000 € |
|---|---|
| Unit Price with VAT: | 395,47270 € |














