
1473680000 | |
|---|---|
DigiKey Part Number | 281-1473680000TR-ND - Tape & Reel (TR) 281-1473680000CT-ND - Cut Tape (CT) 281-1473680000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473680000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473680000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 3,81000 € | 95,25 € |
| 50 | 3,48960 € | 174,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,04639 € | 548,35 € |
| 360 | 2,87297 € | 1.034,27 € |
| 540 | 2,78911 € | 1.506,12 € |
| 900 | 2,69920 € | 2.429,28 € |
| 1.260 | 2,64839 € | 3.336,97 € |
| 1.800 | 2,60093 € | 4.681,67 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

