



1473430000 | |
|---|---|
DigiKey Part Number | 281-6795-2-ND - Tape & Reel (TR) 281-6795-1-ND - Cut Tape (CT) 281-6795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473430000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473430000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -50°C ~ 120°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 4,89800 € | 122,45 € |
| 50 | 4,49960 € | 224,98 € |
| 100 | 4,17560 € | 417,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,85124 € | 808,76 € |
| 420 | 3,65124 € | 1.533,52 € |
| 630 | 3,55484 € | 2.239,55 € |
| 1.050 | 3,45176 € | 3.624,35 € |
| 1.470 | 3,39366 € | 4.988,68 € |
| 2.100 | 3,33943 € | 7.012,80 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

