




1469510000 | |
|---|---|
DigiKey Part Number | 281-3341-ND |
Manufacturer | |
Manufacturer Product Number | 1469510000 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm) | |
Approval Agency | CE, cULus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,09000 € | 258,09 € |
| 10 | 226,84500 € | 2.268,45 € |
| 25 | 215,48760 € | 5.387,19 € |
| Unit Price without VAT: | 258,09000 € |
|---|---|
| Unit Price with VAT: | 307,12710 € |
















