1469480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1469480000
1469480000
1469480000

1469480000

DigiKey Part Number
281-3356-ND
Manufacturer
Manufacturer Product Number
1469480000
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm)
Approval Agency
CE, cULus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,81000 €125,81 €
10110,57000 €1.105,70 €
25105,03480 €2.625,87 €
50101,03260 €5.051,63 €
Manufacturers Standard Package
Unit Price without VAT:125,81000 €
Unit Price with VAT:149,71390 €