
1466240020 | |
|---|---|
DigiKey Part Number | 281-1466240020-ND |
Manufacturer | |
Manufacturer Product Number | 1466240020 |
Description | PAC-S1500-UNIS-V0-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 40, 40 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Individual Ferrule Leads | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,58000 € | 268,58 € |
| Unit Price without VAT: | 268,58000 € |
|---|---|
| Unit Price with VAT: | 319,61020 € |

