Parametric Equivalent

1443200000 | |
|---|---|
DigiKey Part Number | 1443200000-ND |
Manufacturer | |
Manufacturer Product Number | 1443200000 |
Description | CONN RCPT 12POS 0.197 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Gray | |
Insulation Height | 0.563" (14.30mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 120°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,71480 € | 592,87 € |
| Unit Price without VAT: | 23,71480 € |
|---|---|
| Unit Price with VAT: | 28,22061 € |








