
1435820000 | |
|---|---|
DigiKey Part Number | 281-1435820000-ND |
Manufacturer | |
Manufacturer Product Number | 1435820000 |
Description | HDC MHP100 F 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 10 | 14,21000 € | 142,10 € |
| 25 | 13,31920 € | 332,98 € |
| 50 | 12,68360 € | 634,18 € |
| 100 | 12,07850 € | 1.207,85 € |
| 250 | 11,32300 € | 2.830,75 € |
| 500 | 10,78318 € | 5.391,59 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |











