


1429030000 | |
|---|---|
DigiKey Part Number | 281-9008-ND |
Manufacturer | |
Manufacturer Product Number | 1429030000 |
Description | FRAME FOR INDUSTRIAL CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,27000 € | 22,27 € |
| 10 | 18,92400 € | 189,24 € |
| 25 | 17,73880 € | 443,47 € |
| 50 | 16,89220 € | 844,61 € |
| 100 | 16,08640 € | 1.608,64 € |
| 250 | 15,08036 € | 3.770,09 € |
| 500 | 14,36158 € | 7.180,79 € |
| Unit Price without VAT: | 22,27000 € |
|---|---|
| Unit Price with VAT: | 26,50130 € |










