



1428880000 | |
|---|---|
DigiKey Part Number | 281-8984-ND |
Manufacturer | |
Manufacturer Product Number | 1428880000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Beige 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,86500 € | 78,65 € |
| 25 | 7,37200 € | 184,30 € |
| 50 | 7,02000 € | 351,00 € |
| 100 | 6,68490 € | 668,49 € |
| 250 | 6,26656 € | 1.566,64 € |
| 500 | 5,96772 € | 2.983,86 € |
| 1.000 | 5,68321 € | 5.683,21 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |










