



1428850000 | |
|---|---|
DigiKey Part Number | 281-8981-ND |
Manufacturer | |
Manufacturer Product Number | 1428850000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Beige 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,44400 € | 44,44 € |
| 25 | 4,16560 € | 104,14 € |
| 50 | 3,96640 € | 198,32 € |
| 100 | 3,77700 € | 377,70 € |
| 250 | 3,54056 € | 885,14 € |
| 500 | 3,37162 € | 1.685,81 € |
| 1.000 | 3,21085 € | 3.210,85 € |
| 2.500 | 3,01007 € | 7.525,17 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |





















