
1427900000 | |
|---|---|
DigiKey Part Number | 1427900000-ND |
Manufacturer | |
Manufacturer Product Number | 1427900000 |
Description | CONN SCK 16-18AWG TIN CRMP 250PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,97400 € | 24,35 € |
| 50 | 0,92740 € | 46,37 € |
| 100 | 0,88300 € | 88,30 € |
| 250 | 0,82772 € | 206,93 € |
| 500 | 0,78816 € | 394,08 € |
| 1.000 | 0,75054 € | 750,54 € |
| 2.500 | 0,70356 € | 1.758,90 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |











