
1427700000 | |
|---|---|
DigiKey Part Number | 1427700000-ND |
Manufacturer | |
Manufacturer Product Number | 1427700000 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,81280 € | 20,32 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,66750 € | 66,75 € |
| 250 | 0,59604 € | 149,01 € |
| 500 | 0,55354 € | 276,77 € |
| 1.000 | 0,51952 € | 519,52 € |
| 5.000 | 0,46578 € | 2.328,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |








