
1427600000 | |
|---|---|
DigiKey Part Number | 1427600000-ND |
Manufacturer | |
Manufacturer Product Number | 1427600000 |
Description | CONN PIN 16-18AWG TIN CRMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80360 € | 20,09 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,72840 € | 72,84 € |
| 250 | 0,68276 € | 170,69 € |
| 500 | 0,65016 € | 325,08 € |
| 1.000 | 0,61912 € | 619,12 € |
| 2.500 | 0,58036 € | 1.450,90 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |
















