1426500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423500000

DigiKey Part Number
1423500000-ND
Manufacturer
Manufacturer Product Number
1423500000
Description
CONN PIN 20-22AWG TIN CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.942
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,83300 €8,33 €
250,72560 €18,14 €
500,65480 €32,74 €
1000,59470 €59,47 €
2500,53004 €132,51 €
5000,49150 €245,75 €
1.0000,46059 €460,59 €
5.0000,41166 €2.058,30 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €