
1421600000 | |
|---|---|
DigiKey Part Number | 1421600000-ND |
Manufacturer | |
Manufacturer Product Number | 1421600000 |
Description | CONN PIN 24-26AWG TIN CRMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69120 € | 17,28 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,62680 € | 62,68 € |
| 250 | 0,58748 € | 146,87 € |
| 500 | 0,55944 € | 279,72 € |
| 1.000 | 0,53272 € | 532,72 € |
| 2.500 | 0,49937 € | 1.248,42 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |
















