
1417000000 | |
|---|---|
DigiKey Part Number | 1417000000-ND |
Manufacturer | |
Manufacturer Product Number | 1417000000 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33200 € | 43,32 € |
| 25 | 4,06120 € | 101,53 € |
| 50 | 3,86700 € | 193,35 € |
| 100 | 3,68240 € | 368,24 € |
| 250 | 3,45188 € | 862,97 € |
| 500 | 3,28720 € | 1.643,60 € |
| 1.000 | 3,13043 € | 3.130,43 € |
| 2.500 | 2,93466 € | 7.336,65 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |













