



1416100000 | |
|---|---|
DigiKey Part Number | 281-5623-ND |
Manufacturer | |
Manufacturer Product Number | 1416100000 |
Description | CONN PLUG HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,28600 € | 32,86 € |
| 25 | 3,07960 € | 76,99 € |
| 50 | 2,93240 € | 146,62 € |
| 100 | 2,79240 € | 279,24 € |
| 250 | 2,61756 € | 654,39 € |
| 500 | 2,49266 € | 1.246,33 € |
| 1.000 | 2,37376 € | 2.373,76 € |
| 2.500 | 2,22529 € | 5.563,23 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |
























