
1416000000 | |
|---|---|
DigiKey Part Number | 1416000000-ND |
Manufacturer | |
Manufacturer Product Number | 1416000000 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line); Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -50°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,83200 € | 38,32 € |
| 25 | 3,59200 € | 89,80 € |
| 50 | 3,42040 € | 171,02 € |
| 100 | 3,25700 € | 325,70 € |
| 250 | 3,05312 € | 763,28 € |
| 500 | 2,90742 € | 1.453,71 € |
| 1.000 | 2,76876 € | 2.768,76 € |
| 2.500 | 2,59562 € | 6.489,05 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |













