1415470000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1415470000
1415470000
1415470000

1415470000

DigiKey Part Number
281-5622-ND
Manufacturer
Manufacturer Product Number
1415470000
Description
WDK 10 PE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 6-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
9.9mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,08000 €23,08 €
1016,57000 €165,70 €
2514,85360 €371,34 €
5013,83860 €691,93 €
10013,02910 €1.302,91 €
25012,21644 €3.054,11 €
50011,75620 €5.878,10 €
Manufacturers Standard Package
Unit Price without VAT:23,08000 €
Unit Price with VAT:27,46520 €