
1411160000 | |
|---|---|
DigiKey Part Number | 1411160000-ND |
Manufacturer | |
Manufacturer Product Number | 1411160000 |
Description | CONN END PLATE 23MM ORG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 3.402" L x 0.906" W x 2.449" H (86.40mm x 23.00mm x 62.20mm) Orange |
Datasheet | Datasheet |
Category | Type Panel, End |
Manufacturer Weidmüller | For Use With/Related Products RS Housing System |
Series | Size / Dimension 3.402" L x 0.906" W x 2.449" H (86.40mm x 23.00mm x 62.20mm) |
Packaging Bulk | Color Orange |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,08750 € | 41,75 € |
| Unit Price without VAT: | 2,08750 € |
|---|---|
| Unit Price with VAT: | 2,48413 € |

