
1383460000 | |
|---|---|
DigiKey Part Number | 1383460000-ND |
Manufacturer | |
Manufacturer Product Number | 1383460000 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Category | Current - IEC 8A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.874" (22.20mm) |
Mounting Type Through Hole |



