
1378000000 | |
|---|---|
DigiKey Part Number | 281-1378000000-ND |
Manufacturer | |
Manufacturer Product Number | 1378000000 |
Description | CH20M17 B FE BK/BK 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Weidmüller | For Use With/Related Products Enclosures |
Series | Size / Dimension 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) |
Packaging Box | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,55167 € | 66,62 € |
| Unit Price without VAT: | 5,55167 € |
|---|---|
| Unit Price with VAT: | 6,60649 € |

