
1370050010 | |
|---|---|
DigiKey Part Number | 281-4446-ND |
Manufacturer | |
Manufacturer Product Number | 1370050010 |
Description | CP DC UPS 24V 20A/10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 480W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Size / Dimension | 5.906" L x 2.598" W (150.00mm x 66.00mm) | |
Height | 5.118" (130.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,35000 € | 324,35 € |
| 5 | 302,72400 € | 1.513,62 € |
| 10 | 293,85800 € | 2.938,58 € |
| 25 | 282,54040 € | 7.063,51 € |
| Unit Price without VAT: | 324,35000 € |
|---|---|
| Unit Price with VAT: | 385,97650 € |











