
1370040010 | |
|---|---|
DigiKey Part Number | 281-5613-ND |
Manufacturer | |
Manufacturer Product Number | 1370040010 |
Description | CP DC UPS 24V 40A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 960W 24V |
Datasheet | Datasheet |
Category | Form Din Rail |
Manufacturer Weidmüller | Power - Rated 960W |
Packaging Bulk | Voltage - Output 24V |
Part Status Active | Size / Dimension 5.906" L x 2.598" W (150.00mm x 66.00mm) |
Type Standby (No Regulation) | Height 5.118" (130.00mm) |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,85000 € | 431,85 € |
| 5 | 403,06000 € | 2.015,30 € |
| 10 | 391,26000 € | 3.912,60 € |
| Unit Price without VAT: | 431,85000 € |
|---|---|
| Unit Price with VAT: | 513,90150 € |



